ERA-8APB1402V is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Electronic Components
In Stock: 4,988
Unit Price: $1.49000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.96828
Datasheet
ERA-8A 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-8APB1402V

DigiKey Part Number
P18372TR-ND - Tape & Reel (TR)
P18372CT-ND - Cut Tape (CT)
P18372DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-8APB1402V
Description
RES SMD 14K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-8APB1402V Models
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
Automotive AEC-Q200
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
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
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.25000$1.25
10$1.03800$10.38
25$0.96280$24.07
50$0.91020$45.51
100$0.86150$86.15
250$0.80324$200.81
500$0.76396$381.98
1,000$0.72869$728.69
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.70738$3,536.90
10,000$0.68216$6,821.60
15,000$0.66888$10,033.20
25,000$0.65358$16,339.50
Manufacturers Standard Package
Unit Price without GST:$1.25000
Unit Price with GST:$1.43750