
ERJ-12SF1470U | |
|---|---|
DigiKey Part Number | P147ACTR-ND - Tape & Reel (TR) P147ACCT-ND - Cut Tape (CT) P147ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12SF1470U |
Description | RES SMD 147 OHM 1% 3/4W 2010 |
Customer Reference | |
Detailed Description | 147 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12SF1470U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.70000 | $0.70 |
| 10 | $0.38500 | $3.85 |
| 25 | $0.31600 | $7.90 |
| 50 | $0.27680 | $13.84 |
| 100 | $0.22420 | $22.42 |
| 250 | $0.20760 | $51.90 |
| 500 | $0.19618 | $98.09 |
| 1,000 | $0.18183 | $181.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.16199 | $809.95 |
| 10,000 | $0.14883 | $1,488.30 |
| 15,000 | $0.14346 | $2,151.90 |
| 25,000 | $0.13804 | $3,451.00 |
| 35,000 | $0.13575 | $4,751.25 |
| 50,000 | $0.13348 | $6,674.00 |
| 60,000 | $0.13330 | $7,998.00 |
| Unit Price without GST: | $0.70000 |
|---|---|
| Unit Price with GST: | $0.80500 |

