
ERJ-12ZYJ3R9U | |
|---|---|
DigiKey Part Number | P3.9WTR-ND - Tape & Reel (TR) P3.9WCT-ND - Cut Tape (CT) P3.9WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12ZYJ3R9U |
Description | RES 3.9 OHM 5% 3/4W 2010 |
Customer Reference | |
Detailed Description | 3.9 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12ZYJ3R9U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.57000 | $0.57 |
| 10 | $0.30200 | $3.02 |
| 25 | $0.23640 | $5.91 |
| 50 | $0.21100 | $10.55 |
| 100 | $0.17520 | $17.52 |
| 250 | $0.15708 | $39.27 |
| 500 | $0.14672 | $73.36 |
| 1,000 | $0.13483 | $134.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09844 | $492.20 |
| 10,000 | $0.09373 | $937.30 |
| 15,000 | $0.09143 | $1,371.45 |
| 25,000 | $0.08894 | $2,223.50 |
| 35,000 | $0.08752 | $3,063.20 |
| 50,000 | $0.08650 | $4,325.00 |
| Unit Price without GST: | $0.57000 |
|---|---|
| Unit Price with GST: | $0.65550 |

