ERJ-2010 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-12ZYJ684U

DigiKey Part Number
P680KWTR-ND - Tape & Reel (TR)
P680KWCT-ND - Cut Tape (CT)
P680KWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-12ZYJ684U
Description
RES 680K OHM 5% 3/4W 2010
Customer Reference
Detailed Description
680 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-12ZYJ684U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,878
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.57000$0.57
10$0.30200$3.02
25$0.24600$6.15
50$0.21340$10.67
100$0.17520$17.52
250$0.15708$39.27
500$0.14672$73.36
1,000$0.13483$134.83
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.11813$590.65
10,000$0.10670$1,067.00
15,000$0.10337$1,550.55
25,000$0.09999$2,499.75
35,000$0.09874$3,455.90
50,000$0.09749$4,874.50
60,000$0.09735$5,841.00
Manufacturers Standard Package
Unit Price without GST:$0.57000
Unit Price with GST:$0.65550