
ERJ-14BQF1R8U | |
---|---|
DigiKey Part Number | P15975TR-ND - Tape & Reel (TR) P15975CT-ND - Cut Tape (CT) P15975DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14BQF1R8U |
Description | RES 1.8 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14BQF1R8U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.74000 | $0.74 |
10 | $0.40700 | $4.07 |
25 | $0.33560 | $8.39 |
50 | $0.29440 | $14.72 |
100 | $0.26210 | $26.21 |
250 | $0.22924 | $57.31 |
500 | $0.21028 | $105.14 |
1,000 | $0.19527 | $195.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.18839 | $941.95 |
10,000 | $0.15798 | $1,579.80 |
15,000 | $0.15593 | $2,338.95 |
25,000 | $0.15497 | $3,874.25 |
120,000 | $0.15180 | $18,216.00 |
Unit Price without GST: | $0.74000 |
---|---|
Unit Price with GST: | $0.85100 |