
ERJ-14BQFR62U | |
|---|---|
DigiKey Part Number | P17283TR-ND - Tape & Reel (TR) P17283CT-ND - Cut Tape (CT) P17283DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14BQFR62U |
Description | RES 0.62 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 620 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14BQFR62U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| 10 | $0.40700 | $4.07 |
| 25 | $0.33560 | $8.39 |
| 50 | $0.29440 | $14.72 |
| 100 | $0.26210 | $26.21 |
| 250 | $0.22924 | $57.31 |
| 500 | $0.21028 | $105.14 |
| 1,000 | $0.19659 | $196.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.19898 | $994.90 |
| 10,000 | $0.16015 | $1,601.50 |
| 15,000 | $0.15798 | $2,369.70 |
| 50,000 | $0.15593 | $7,796.50 |
| 60,000 | $0.15497 | $9,298.20 |
| 120,000 | $0.15180 | $18,216.00 |
| Unit Price without GST: | $0.74000 |
|---|---|
| Unit Price with GST: | $0.85100 |

