
ERJ-14NF10R2U | |
---|---|
DigiKey Part Number | P10.2AATR-ND - Tape & Reel (TR) P10.2AACT-ND - Cut Tape (CT) P10.2AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14NF10R2U |
Description | RES SMD 10.2 OHM 1% 1/2W 1210 |
Customer Reference | |
Detailed Description | 10.2 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14NF10R2U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.52000 | $0.52 |
10 | $0.27200 | $2.72 |
100 | $0.16690 | $16.69 |
1,000 | $0.11834 | $118.34 |
2,500 | $0.10727 | $268.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.10289 | $514.45 |
10,000 | $0.09770 | $977.00 |
15,000 | $0.09516 | $1,427.40 |
25,000 | $0.09242 | $2,310.50 |
35,000 | $0.09085 | $3,179.75 |
50,000 | $0.08936 | $4,468.00 |
125,000 | $0.08625 | $10,781.25 |
Unit Price without GST: | $0.52000 |
---|---|
Unit Price with GST: | $0.59800 |