
ERJ-14YJ334U | |
|---|---|
DigiKey Part Number | P330KVTR-ND - Tape & Reel (TR) P330KVCT-ND - Cut Tape (CT) P330KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14YJ334U |
Description | RES SMD 330K OHM 5% 1/2W 1210 |
Customer Reference | |
Detailed Description | 330 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14YJ334U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.20400 | $2.04 |
| 25 | $0.16120 | $4.03 |
| 50 | $0.13880 | $6.94 |
| 100 | $0.10340 | $10.34 |
| 250 | $0.09064 | $22.66 |
| 500 | $0.08334 | $41.67 |
| 1,000 | $0.08181 | $81.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06306 | $315.30 |
| 10,000 | $0.05862 | $586.20 |
| 15,000 | $0.05449 | $817.35 |
| 25,000 | $0.05035 | $1,258.75 |
| 35,000 | $0.05017 | $1,755.95 |
| 50,000 | $0.05000 | $2,500.00 |
| 60,000 | $0.04991 | $2,994.60 |
| 120,000 | $0.04962 | $5,954.40 |
| Unit Price without GST: | $0.40000 |
|---|---|
| Unit Price with GST: | $0.46000 |

