ERJ-1GJ0R00C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GJJ561C

DigiKey Part Number
10-ERJ-1GJJ561CTR-ND - Tape & Reel (TR)
10-ERJ-1GJJ561CCT-ND - Cut Tape (CT)
10-ERJ-1GJJ561CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GJJ561C
Description
RES SMD 560 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
560 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.24000$0.24
10$0.11600$1.16
25$0.09040$2.26
50$0.07540$3.77
100$0.06390$6.39
250$0.05220$13.05
500$0.04550$22.75
1,000$0.04019$40.19
5,000$0.03178$158.90
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.02870$430.50
30,000$0.02696$808.80
45,000$0.02612$1,175.40
75,000$0.02520$1,890.00
105,000$0.02468$2,591.40
150,000$0.02418$3,627.00
180,000$0.02395$4,311.00
360,000$0.02318$8,344.80
375,000$0.02314$8,677.50
Manufacturers Standard Package
Unit Price without GST:$0.24000
Unit Price with GST:$0.27600