ERJ-0201 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GNF4221C

DigiKey Part Number
P123002TR-ND - Tape & Reel (TR)
P123002CT-ND - Cut Tape (CT)
P123002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GNF4221C
Description
RES SMD 4.22K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.22 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GNF4221C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32,940
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.07200$0.72
25$0.05440$1.36
50$0.04500$2.25
100$0.03610$3.61
250$0.02884$7.21
500$0.02522$12.61
1,000$0.01949$19.49
5,000$0.01638$81.90
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.00997$149.55
30,000$0.00986$295.80
45,000$0.00981$441.45
75,000$0.00974$730.50
105,000$0.00970$1,018.50
150,000$0.00967$1,450.50
180,000$0.00965$1,737.00
360,000$0.00959$3,452.40
375,000$0.00958$3,592.50
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700