
ERJ-1GNF4221C | |
---|---|
DigiKey Part Number | P123002TR-ND - Tape & Reel (TR) P123002CT-ND - Cut Tape (CT) P123002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNF4221C |
Description | RES SMD 4.22K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.22 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNF4221C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.07200 | $0.72 |
25 | $0.05440 | $1.36 |
50 | $0.04500 | $2.25 |
100 | $0.03610 | $3.61 |
250 | $0.02884 | $7.21 |
500 | $0.02522 | $12.61 |
1,000 | $0.01949 | $19.49 |
5,000 | $0.01638 | $81.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.00997 | $149.55 |
30,000 | $0.00986 | $295.80 |
45,000 | $0.00981 | $441.45 |
75,000 | $0.00974 | $730.50 |
105,000 | $0.00970 | $1,018.50 |
150,000 | $0.00967 | $1,450.50 |
180,000 | $0.00965 | $1,737.00 |
360,000 | $0.00959 | $3,452.40 |
375,000 | $0.00958 | $3,592.50 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |