
ERJ-1GNF5233C | |
---|---|
DigiKey Part Number | P123063TR-ND - Tape & Reel (TR) P123063CT-ND - Cut Tape (CT) P123063DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNF5233C |
Description | RES SMD 523K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 523 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNF5233C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.07200 | $0.72 |
25 | $0.05440 | $1.36 |
50 | $0.04500 | $2.25 |
100 | $0.03610 | $3.61 |
250 | $0.02884 | $7.21 |
500 | $0.02522 | $12.61 |
1,000 | $0.01949 | $19.49 |
5,000 | $0.01638 | $81.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.01193 | $178.95 |
30,000 | $0.01180 | $354.00 |
45,000 | $0.01174 | $528.30 |
75,000 | $0.01167 | $875.25 |
105,000 | $0.01162 | $1,220.10 |
150,000 | $0.01144 | $1,716.00 |
180,000 | $0.01129 | $2,032.20 |
360,000 | $0.01080 | $3,888.00 |
375,000 | $0.01078 | $4,042.50 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |