ERJ-0201 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GNJ515C

DigiKey Part Number
P123343TR-ND - Tape & Reel (TR)
P123343CT-ND - Cut Tape (CT)
P123343DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GNJ515C
Description
RES SMD 5.1M OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.1 MOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GNJ515C Models
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
-400/ +150ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
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
In-Stock: 53,495
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.05200$0.52
25$0.03840$0.96
50$0.03100$1.55
100$0.02540$2.54
250$0.01972$4.93
500$0.01656$8.28
1,000$0.01410$14.10
5,000$0.01020$51.00
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.00604$90.60
30,000$0.00596$178.80
45,000$0.00593$266.85
75,000$0.00588$441.00
105,000$0.00586$615.30
150,000$0.00583$874.50
180,000$0.00582$1,047.60
360,000$0.00578$2,080.80
375,000$0.00578$2,167.50
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700