
ERJ-1GNJ625C | |
|---|---|
DigiKey Part Number | P123357TR-ND - Tape & Reel (TR) P123357CT-ND - Cut Tape (CT) P123357DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNJ625C |
Description | RES SMD 6.2M OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.2 MOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNJ625C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -400/ +150ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.05200 | $0.52 |
| 25 | $0.03840 | $0.96 |
| 50 | $0.03100 | $1.55 |
| 100 | $0.02540 | $2.54 |
| 250 | $0.01972 | $4.93 |
| 500 | $0.01656 | $8.28 |
| 1,000 | $0.01410 | $14.10 |
| 5,000 | $0.01020 | $51.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.00869 | $130.35 |
| 30,000 | $0.00790 | $237.00 |
| 45,000 | $0.00751 | $337.95 |
| 75,000 | $0.00709 | $531.75 |
| 105,000 | $0.00685 | $719.25 |
| 150,000 | $0.00662 | $993.00 |
| 180,000 | $0.00652 | $1,173.60 |
| 360,000 | $0.00617 | $2,221.20 |
| 375,000 | $0.00615 | $2,306.25 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |


