
ERJ-1TNF1822U | |
|---|---|
DigiKey Part Number | PT18.2KAFTR-ND - Tape & Reel (TR) PT18.2KAFCT-ND - Cut Tape (CT) PT18.2KAFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TNF1822U |
Description | RES SMD 18.2K OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 18.2 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TNF1822U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.78200 | $7.82 |
| 25 | $0.66560 | $16.64 |
| 50 | $0.59880 | $29.94 |
| 100 | $0.54570 | $54.57 |
| 250 | $0.49204 | $123.01 |
| 500 | $0.46098 | $230.49 |
| 1,000 | $0.43629 | $436.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.40901 | $1,636.04 |
| 8,000 | $0.39630 | $3,170.40 |
| 12,000 | $0.39011 | $4,681.32 |
| 20,000 | $0.38339 | $7,667.80 |
| 28,000 | $0.37954 | $10,627.12 |
| 40,000 | $0.37589 | $15,035.60 |
| 48,000 | $0.37419 | $17,961.12 |
| Unit Price without GST: | $1.31000 |
|---|---|
| Unit Price with GST: | $1.50650 |

