
ERJ-1TYJ621U | |
---|---|
DigiKey Part Number | PT620XTR-ND - Tape & Reel (TR) PT620XCT-ND - Cut Tape (CT) PT620XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TYJ621U |
Description | RES SMD 620 OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 620 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TYJ621U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.52100 | $5.21 |
25 | $0.43440 | $10.86 |
50 | $0.38500 | $19.25 |
100 | $0.34600 | $34.60 |
250 | $0.30624 | $76.56 |
500 | $0.28338 | $141.69 |
1,000 | $0.26518 | $265.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.22739 | $909.56 |
8,000 | $0.21424 | $1,713.92 |
12,000 | $0.21054 | $2,526.48 |
20,000 | $0.20959 | $4,191.80 |
28,000 | $0.20617 | $5,772.76 |
40,000 | $0.20562 | $8,224.80 |
Unit Price without GST: | $0.90000 |
---|---|
Unit Price with GST: | $1.03500 |