

ERJ-6BQJ3R0V | |
|---|---|
DigiKey Part Number | P17538TR-ND - Tape & Reel (TR) P17538CT-ND - Cut Tape (CT) P17538DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6BQJ3R0V |
Description | RES SMD 3 OHM 5% 1/3W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6BQJ3R0V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.63000 | $0.63 |
| 10 | $0.33900 | $3.39 |
| 25 | $0.27680 | $6.92 |
| 50 | $0.24140 | $12.07 |
| 100 | $0.21330 | $21.33 |
| 250 | $0.18492 | $46.23 |
| 500 | $0.16854 | $84.27 |
| 1,000 | $0.15555 | $155.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.13740 | $687.00 |
| 10,000 | $0.13120 | $1,312.00 |
| 15,000 | $0.12818 | $1,922.70 |
| 25,000 | $0.12490 | $3,122.50 |
| 35,000 | $0.12302 | $4,305.70 |
| 50,000 | $0.12125 | $6,062.50 |
| 60,000 | $0.12042 | $7,225.20 |
| 120,000 | $0.11768 | $14,121.60 |
| 125,000 | $0.11753 | $14,691.25 |
| Unit Price without GST: | $0.63000 |
|---|---|
| Unit Price with GST: | $0.72450 |

