
ERJ-6RSJR15V | |
---|---|
DigiKey Part Number | P.15BTR-ND - Tape & Reel (TR) P.15BCT-ND - Cut Tape (CT) P.15BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6RSJR15V |
Description | RES 0.15 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6RSJR15V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.64000 | $0.64 |
10 | $0.41400 | $4.14 |
25 | $0.35040 | $8.76 |
50 | $0.31060 | $15.53 |
100 | $0.27620 | $27.62 |
250 | $0.23880 | $59.70 |
500 | $0.21536 | $107.68 |
1,000 | $0.19538 | $195.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.16300 | $815.00 |
10,000 | $0.15114 | $1,511.40 |
15,000 | $0.14504 | $2,175.60 |
25,000 | $0.13815 | $3,453.75 |
35,000 | $0.13404 | $4,691.40 |
50,000 | $0.13003 | $6,501.50 |
60,000 | $0.12811 | $7,686.60 |
120,000 | $0.12150 | $14,580.00 |
125,000 | $0.12114 | $15,142.50 |
Unit Price without GST: | $0.64000 |
---|---|
Unit Price with GST: | $0.73600 |