ERJ-1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ERJ-1206 Pkg

ERJ-8BWFR062V

DigiKey Part Number
P.062AUTR-ND - Tape & Reel (TR)
P.062AUCT-ND - Cut Tape (CT)
P.062AUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8BWFR062V
Description
RES 0.062 OHM 1% 1W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
62 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8BWFR062V Models
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
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.030" (0.75mm)
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
In-Stock: 8,251
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.21000$1.21
10$0.72300$7.23
25$0.61320$15.33
50$0.55020$27.51
100$0.50020$50.02
250$0.44112$110.28
500$0.41258$206.29
1,000$0.37934$379.34
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.36674$1,833.70
10,000$0.35559$3,555.90
15,000$0.35015$5,252.25
25,000$0.34426$8,606.50
35,000$0.34222$11,977.70
Manufacturers Standard Package
Unit Price without GST:$1.21000
Unit Price with GST:$1.39150