

ERJ-8BWJR011V | |
---|---|
DigiKey Part Number | P.011AVTR-ND - Tape & Reel (TR) P.011AVCT-ND - Cut Tape (CT) P.011AVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8BWJR011V |
Description | RES 0.011 OHM 5% 1W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 mOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8BWJR011V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.94000 | $0.94 |
10 | $0.54100 | $5.41 |
25 | $0.45200 | $11.30 |
50 | $0.40080 | $20.04 |
100 | $0.36070 | $36.07 |
250 | $0.31992 | $79.98 |
500 | $0.29638 | $148.19 |
1,000 | $0.27766 | $277.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.25200 | $1,260.00 |
10,000 | $0.24308 | $2,430.80 |
15,000 | $0.23872 | $3,580.80 |
25,000 | $0.23400 | $5,850.00 |
35,000 | $0.23130 | $8,095.50 |
50,000 | $0.22874 | $11,437.00 |
60,000 | $0.22754 | $13,652.40 |
Unit Price without GST: | $0.94000 |
---|---|
Unit Price with GST: | $1.08100 |