
ERJ-8ENF8201V | |
|---|---|
DigiKey Part Number | P8.20KFTR-ND - Tape & Reel (TR) P8.20KFCT-ND - Cut Tape (CT) P8.20KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8ENF8201V |
Description | RES SMD 8.2K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 8.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8ENF8201V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.14900 | $1.49 |
| 25 | $0.11200 | $2.80 |
| 50 | $0.09460 | $4.73 |
| 100 | $0.07470 | $7.47 |
| 250 | $0.06516 | $16.29 |
| 500 | $0.06096 | $30.48 |
| 1,000 | $0.05444 | $54.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04492 | $224.60 |
| 10,000 | $0.04184 | $418.40 |
| 15,000 | $0.04034 | $605.10 |
| 25,000 | $0.03871 | $967.75 |
| 35,000 | $0.03582 | $1,253.70 |
| 50,000 | $0.03283 | $1,641.50 |
| 60,000 | $0.03277 | $1,966.20 |
| 120,000 | $0.03256 | $3,907.20 |
| 125,000 | $0.03255 | $4,068.75 |
| Unit Price without GST: | $0.29000 |
|---|---|
| Unit Price with GST: | $0.33350 |

