
ERJ-8GEYJ1R5V | |
---|---|
DigiKey Part Number | P1.5ETR-ND - Tape & Reel (TR) P1.5ECT-ND - Cut Tape (CT) P1.5EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8GEYJ1R5V |
Description | RES SMD 1.5 OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8GEYJ1R5V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.24000 | $0.24 |
10 | $0.11600 | $1.16 |
50 | $0.07540 | $3.77 |
100 | $0.06390 | $6.39 |
500 | $0.04550 | $22.75 |
1,000 | $0.03880 | $38.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.03241 | $162.05 |
10,000 | $0.02959 | $295.90 |
15,000 | $0.02870 | $430.50 |
25,000 | $0.02738 | $684.50 |
35,000 | $0.02663 | $932.05 |
50,000 | $0.02517 | $1,258.50 |
125,000 | $0.02443 | $3,053.75 |
250,000 | $0.02357 | $5,892.50 |
500,000 | $0.02317 | $11,585.00 |
Unit Price without GST: | $0.24000 |
---|---|
Unit Price with GST: | $0.27600 |