
ERJ-8RQFR24V | |
---|---|
cms-digikey-product-number | 10-ERJ-8RQFR24VTR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | ERJ-8RQFR24V |
cms-description | RES 0.24 OHM 1% 1/4W 1206 |
cms-standard-lead-time | 22 Weeks |
cms-customer-reference | |
cms-detailed-description | 240 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
cms-datasheet | cms-datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
cms-quantity | cms-unit-price | cms-ext-price |
---|---|---|
10,000 | $0.07121 | $712.10 |
Unit Price without GST: | $0.07121 |
---|---|
Unit Price with GST: | $0.08189 |