

ERJ-M1WSJ10MU | |
---|---|
DigiKey Part Number | P10TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-M1WSJ10MU |
Description | RES 0.01 OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 10 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-M1WSJ10MU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |