
ERJ-P03D3740V | |
---|---|
DigiKey Part Number | P16014TR-ND - Tape & Reel (TR) P16014CT-ND - Cut Tape (CT) P16014DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P03D3740V |
Description | RES SMD 374 OHM 0.5% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 374 Ohms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P03D3740V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.52000 | $0.52 |
10 | $0.28000 | $2.80 |
25 | $0.22600 | $5.65 |
50 | $0.19580 | $9.79 |
100 | $0.17150 | $17.15 |
250 | $0.14724 | $36.81 |
500 | $0.13318 | $66.59 |
1,000 | $0.12204 | $122.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.10629 | $531.45 |
10,000 | $0.10099 | $1,009.90 |
15,000 | $0.09841 | $1,476.15 |
25,000 | $0.09561 | $2,390.25 |
35,000 | $0.09400 | $3,290.00 |
50,000 | $0.09249 | $4,624.50 |
60,000 | $0.09178 | $5,506.80 |
120,000 | $0.08944 | $10,732.80 |
125,000 | $0.08932 | $11,165.00 |
Unit Price without GST: | $0.52000 |
---|---|
Unit Price with GST: | $0.59800 |