
ERJ-PB6B2052V | |
|---|---|
DigiKey Part Number | P20741TR-ND - Tape & Reel (TR) P20741CT-ND - Cut Tape (CT) P20741DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6B2052V |
Description | RES SMD 20.5K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20.5 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6B2052V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.24700 | $2.47 |
| 25 | $0.20680 | $5.17 |
| 50 | $0.18260 | $9.13 |
| 100 | $0.16180 | $16.18 |
| 250 | $0.13892 | $34.73 |
| 500 | $0.12464 | $62.32 |
| 1,000 | $0.11247 | $112.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09262 | $463.10 |
| 10,000 | $0.08539 | $853.90 |
| 15,000 | $0.08168 | $1,225.20 |
| 25,000 | $0.07748 | $1,937.00 |
| 35,000 | $0.07497 | $2,623.95 |
| 50,000 | $0.07253 | $3,626.50 |
| 60,000 | $0.07135 | $4,281.00 |
| 120,000 | $0.06733 | $8,079.60 |
| 125,000 | $0.06711 | $8,388.75 |
| Unit Price without GST: | $0.39000 |
|---|---|
| Unit Price with GST: | $0.44850 |

