ERJ-0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PB6D5491V

DigiKey Part Number
P21103TR-ND - Tape & Reel (TR)
P21103CT-ND - Cut Tape (CT)
P21103DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PB6D5491V
Description
RES SMD 5.49K OHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.49 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PB6D5491V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,145
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.29000$0.29
10$0.18000$1.80
25$0.15240$3.81
50$0.13400$6.70
100$0.11850$11.85
250$0.10136$25.34
500$0.09070$45.35
1,000$0.08160$81.60
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06670$333.50
10,000$0.06129$612.90
15,000$0.05851$877.65
25,000$0.05536$1,384.00
35,000$0.05349$1,872.15
50,000$0.05166$2,583.00
60,000$0.05078$3,046.80
120,000$0.04776$5,731.20
125,000$0.04760$5,950.00
Manufacturers Standard Package
Unit Price without GST:$0.29000
Unit Price with GST:$0.33350