ERJ-0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U01F11R0C

DigiKey Part Number
10-ERJ-U01F11R0CTR-ND - Tape & Reel (TR)
10-ERJ-U01F11R0CCT-ND - Cut Tape (CT)
10-ERJ-U01F11R0CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U01F11R0C
Description
RES 11 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
11 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U01F11R0C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,445
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.46000$0.46
10$0.24100$2.41
25$0.19360$4.84
50$0.16680$8.34
100$0.14520$14.52
250$0.12352$30.88
500$0.11112$55.56
1,000$0.10126$101.26
5,000$0.08548$427.40
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.08021$1,203.15
30,000$0.07694$2,308.20
45,000$0.07535$3,390.75
75,000$0.07363$5,522.25
105,000$0.07264$7,627.20
150,000$0.07170$10,755.00
180,000$0.07126$12,826.80
Manufacturers Standard Package
Unit Price without GST:$0.46000
Unit Price with GST:$0.52900