
ERJ-U01F1911C | |
|---|---|
DigiKey Part Number | 10-ERJ-U01F1911CTR-ND - Tape & Reel (TR) 10-ERJ-U01F1911CCT-ND - Cut Tape (CT) 10-ERJ-U01F1911CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01F1911C |
Description | RES 1.91K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.91 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01F1911C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.24100 | $2.41 |
| 25 | $0.19360 | $4.84 |
| 50 | $0.16680 | $8.34 |
| 100 | $0.13770 | $13.77 |
| 250 | $0.11484 | $28.71 |
| 500 | $0.11112 | $55.56 |
| 1,000 | $0.09844 | $98.44 |
| 5,000 | $0.08548 | $427.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.07177 | $1,076.55 |
| 30,000 | $0.07125 | $2,137.50 |
| 45,000 | $0.07099 | $3,194.55 |
| 75,000 | $0.07068 | $5,301.00 |
| 105,000 | $0.07050 | $7,402.50 |
| 150,000 | $0.07032 | $10,548.00 |
| Unit Price without GST: | $0.46000 |
|---|---|
| Unit Price with GST: | $0.52900 |

