ERA 0402 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U02F2212X

DigiKey Part Number
10-ERJ-U02F2212XTR-ND - Tape & Reel (TR)
10-ERJ-U02F2212XCT-ND - Cut Tape (CT)
10-ERJ-U02F2212XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U02F2212X
Description
RES 22.1K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U02F2212X Models
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
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
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
In-Stock: 8,627
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.10300$1.03
25$0.08040$2.01
50$0.06660$3.33
100$0.05590$5.59
250$0.04544$11.36
500$0.03934$19.67
1,000$0.03460$34.60
5,000$0.02892$144.60
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02923$292.30
20,000$0.02158$431.60
30,000$0.02050$615.00
50,000$0.01942$971.00
70,000$0.01935$1,354.50
100,000$0.01928$1,928.00
120,000$0.01924$2,308.80
240,000$0.01913$4,591.20
250,000$0.01912$4,780.00
Manufacturers Standard Package
Unit Price without GST:$0.22000
Unit Price with GST:$0.25300