
ERJ-U06J270V | |
|---|---|
DigiKey Part Number | 10-ERJ-U06J270VTR-ND - Tape & Reel (TR) 10-ERJ-U06J270VCT-ND - Cut Tape (CT) 10-ERJ-U06J270VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U06J270V |
Description | RES 27 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U06J270V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.10900 | $1.09 |
| 25 | $0.08320 | $2.08 |
| 50 | $0.06960 | $3.48 |
| 100 | $0.05870 | $5.87 |
| 250 | $0.04772 | $11.93 |
| 500 | $0.04144 | $20.72 |
| 1,000 | $0.03650 | $36.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02919 | $145.95 |
| 10,000 | $0.02686 | $268.60 |
| 15,000 | $0.02573 | $385.95 |
| 25,000 | $0.02450 | $612.50 |
| 35,000 | $0.02379 | $832.65 |
| 50,000 | $0.02313 | $1,156.50 |
| 60,000 | $0.02282 | $1,369.20 |
| 120,000 | $0.02179 | $2,614.80 |
| 125,000 | $0.02174 | $2,717.50 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.25300 |

