0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U06J334V

DigiKey Part Number
10-ERJ-U06J334VTR-ND - Tape & Reel (TR)
10-ERJ-U06J334VCT-ND - Cut Tape (CT)
10-ERJ-U06J334VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U06J334V
Description
RES 330K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U06J334V Models
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
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.10900$1.09
25$0.08320$2.08
50$0.06960$3.48
100$0.05870$5.87
250$0.04772$11.93
500$0.04144$20.72
1,000$0.03650$36.50
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02919$145.95
10,000$0.02686$268.60
15,000$0.02573$385.95
25,000$0.02450$612.50
35,000$0.02379$832.65
50,000$0.02313$1,156.50
60,000$0.02282$1,369.20
120,000$0.02179$2,614.80
125,000$0.02174$2,717.50
Manufacturers Standard Package
Unit Price without GST:$0.22000
Unit Price with GST:$0.25300