ERJ-0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U08F18R0V

DigiKey Part Number
10-ERJ-U08F18R0VTR-ND - Tape & Reel (TR)
10-ERJ-U08F18R0VCT-ND - Cut Tape (CT)
10-ERJ-U08F18R0VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U08F18R0V
Description
RES 18 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U08F18R0V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,790
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.37000$0.37
10$0.19000$1.90
25$0.15000$3.75
50$0.12800$6.40
100$0.11060$11.06
250$0.09292$23.23
500$0.08270$41.35
1,000$0.07465$74.65
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06299$314.95
10,000$0.05917$591.70
15,000$0.05730$859.50
25,000$0.05528$1,382.00
35,000$0.05412$1,894.20
50,000$0.05303$2,651.50
60,000$0.05252$3,151.20
120,000$0.05083$6,099.60
125,000$0.05074$6,342.50
Manufacturers Standard Package
Unit Price without GST:$0.37000
Unit Price with GST:$0.42550