ERJ-0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U08J564V

DigiKey Part Number
10-ERJ-U08J564VTR-ND - Tape & Reel (TR)
10-ERJ-U08J564VCT-ND - Cut Tape (CT)
10-ERJ-U08J564VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U08J564V
Description
RES 560K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
560 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U08J564V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.29000$0.29
10$0.14500$1.45
25$0.11320$2.83
50$0.09580$4.79
100$0.08170$8.17
250$0.06756$16.89
500$0.05948$29.74
1,000$0.05306$53.06
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04369$218.45
10,000$0.04066$406.60
15,000$0.03919$587.85
25,000$0.03759$939.75
35,000$0.03667$1,283.45
50,000$0.03581$1,790.50
60,000$0.03540$2,124.00
120,000$0.03407$4,088.40
125,000$0.03400$4,250.00
Manufacturers Standard Package
Unit Price without GST:$0.29000
Unit Price with GST:$0.33350