ERJ-0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U08J820V

DigiKey Part Number
10-ERJ-U08J820VTR-ND - Tape & Reel (TR)
10-ERJ-U08J820VCT-ND - Cut Tape (CT)
10-ERJ-U08J820VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U08J820V
Description
RES 82 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
82 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U08J820V Models
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
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 2,999
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.29000$0.29
10$0.14500$1.45
25$0.11320$2.83
50$0.09580$4.79
100$0.08170$8.17
250$0.06756$16.89
500$0.05948$29.74
1,000$0.05306$53.06
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04369$218.45
10,000$0.04066$406.60
15,000$0.03919$587.85
25,000$0.03759$939.75
35,000$0.03667$1,283.45
50,000$0.03581$1,790.50
60,000$0.03540$2,124.00
120,000$0.03407$4,088.40
125,000$0.03400$4,250.00
Manufacturers Standard Package
Unit Price without GST:$0.29000
Unit Price with GST:$0.33350