
ERJ-UP6D11R0V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP6D11R0VTR-ND - Tape & Reel (TR) 10-ERJ-UP6D11R0VCT-ND - Cut Tape (CT) 10-ERJ-UP6D11R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6D11R0V |
Description | RES 11 OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.22300 | $2.23 |
| 25 | $0.17760 | $4.44 |
| 50 | $0.16680 | $8.34 |
| 100 | $0.13210 | $13.21 |
| 250 | $0.11196 | $27.99 |
| 500 | $0.09114 | $45.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08292 | $414.60 |
| 10,000 | $0.08274 | $827.40 |
| 15,000 | $0.06393 | $958.95 |
| Unit Price without GST: | $0.42000 |
|---|---|
| Unit Price with GST: | $0.48300 |

