

ERT-J1VG103GM | |
|---|---|
DigiKey Part Number | P19116TR-ND - Tape & Reel (TR) P19116CT-ND - Cut Tape (CT) P19116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J1VG103GM |
Description | THERMISTOR NTC 10KOHM 3380K 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 5 | $0.32800 | $1.64 |
| 10 | $0.30900 | $3.09 |
| 25 | $0.28640 | $7.16 |
| 50 | $0.27060 | $13.53 |
| 100 | $0.25640 | $25.64 |
| 500 | $0.22792 | $113.96 |
| 1,000 | $0.21737 | $217.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.19890 | $795.60 |
| 8,000 | $0.19081 | $1,526.48 |
| 12,000 | $0.18640 | $2,236.80 |
| 20,000 | $0.18115 | $3,623.00 |
| 28,000 | $0.17787 | $4,980.36 |
| 40,000 | $0.17455 | $6,982.00 |
| 100,000 | $0.16666 | $16,666.00 |
| Unit Price without GST: | $0.39000 |
|---|---|
| Unit Price with GST: | $0.44850 |




