
MTM761100LBF | |
|---|---|
DigiKey Part Number | MTM761100LBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTM761100LBF |
Description | MOSFET P-CH 12V 4A WSMINI6 |
Customer Reference | |
Detailed Description | P-Channel 12 V 4A (Ta) 700mW (Ta) Surface Mount WSMini6-F1-B |
Datasheet | Datasheet |
EDA/CAD Models | MTM761100LBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4V | |
Rds On (Max) @ Id, Vgs | 42mOhm @ 1A, 4V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1200 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | WSMini6-F1-B | |
Package / Case |


