F021 Style
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHR-60AAAHF2

DigiKey Part Number
P634-F021-ND
Manufacturer
Manufacturer Product Number
HHR-60AAAHF2
Description
BATTERY PACK NIMH 2.4V AAA
Customer Reference
Detailed Description
AAA 2.4 V Nickel Metal Hydride Battery Pack
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Battery Chemistry
Rechargeability
Yes
Battery Cell Size
Number of Cells
2
Voltage - Rated
Capacity
500mAh
Structure
Side to Side, 1 Row x 2 Cells
Termination Style
Solder Tab
Size / Dimension
0.83" L x 0.41" W x 1.75" H (21.0mm x 10.5mm x 44.5mm)
Weight
26.31 g
Note
Battery packs made with NIMH cells include a thermostat.
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.