
HHR-370AHF2X3 | |
|---|---|
DigiKey Part Number | P637-F023-ND |
Manufacturer | |
Manufacturer Product Number | HHR-370AHF2X3 |
Description | BATTERY PACK NIMH 7.2V L-FAT A |
Customer Reference | |
Detailed Description | L-Fat A 7.2 V Nickel Metal Hydride Battery Pack |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 6 | |
Voltage - Rated | ||
Capacity | 3.5Ah | |
Structure | Side to Side, 3 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 2.15" L x 1.43" W x 2.64" H (54.6mm x 36.4mm x 67.0mm) | |
Weight | 360.15 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $150.03000 | $150.03 |
| 10 | $125.20500 | $1,252.05 |
| 50 | $110.33460 | $5,516.73 |
| 100 | $104.48760 | $10,448.76 |
| Unit Price without GST: | $150.03000 |
|---|---|
| Unit Price with GST: | $172.53450 |

