
RX-LS200 | |
|---|---|
DigiKey Part Number | 1110-2023-ND |
Manufacturer | |
Manufacturer Product Number | RX-LS200 |
Description | SENSOR PROX INFRARD 50-200MM MOD |
Customer Reference | |
Detailed Description | Infrared Proximity Sensor 1.969" ~ 7.874" (50mm ~ 200mm) IP67 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Infrared | |
Sensing Distance | 1.969" ~ 7.874" (50mm ~ 200mm) | |
Output Type | NPN-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Zinc Die-Cast | |
Voltage - Supply | 12V ~ 24V | |
Termination Style | Cable with Connector | |
Operating Temperature | -25°C ~ 60°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Module |

