
BECP38H25-L | |
|---|---|
DigiKey Part Number | 298-12140-ND |
Manufacturer | |
Manufacturer Product Number | BECP38H25-L |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.380" (9.65mm) |
Datasheet | Datasheet |
EDA/CAD Models | BECP38H25-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Side Entry | |
Opening Size | 0.380" (9.65mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.460" (37.08mm) | |
Width | 0.730" (18.54mm) | |
Height | - | |
Panel Hole Size | 0.250" (6.35mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.075" (1.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.24000 | $3.24 |
| 10 | $3.01300 | $30.13 |
| 25 | $2.92680 | $73.17 |
| 50 | $2.86400 | $143.20 |
| 100 | $2.80240 | $280.24 |
| 250 | $2.72276 | $680.69 |
| 500 | $2.66394 | $1,331.97 |
| 1,000 | $2.60632 | $2,606.32 |
| 2,500 | $2.53198 | $6,329.95 |
| Unit Price without GST: | $3.24000 |
|---|---|
| Unit Price with GST: | $3.72600 |

