
CCS38-S8-M | |
|---|---|
DigiKey Part Number | 298-14276-ND |
Manufacturer | |
Manufacturer Product Number | CCS38-S8-M |
Description | CBL CLIP P-TYPE NATURAL FASTENER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, P-Type Natural Fastener 0.380" (9.65mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, P-Type | |
Type Attributes | - | |
Opening Size | 0.380" (9.65mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.370" (9.40mm) | |
Height | - | |
Panel Hole Size | 0.167" (4.24mm) | |
Material Thickness | 0.050" (1.27mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #8 (M4) | |
Bundle Center to Mounting Center | 0.590" (14.99mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.42800 | $4.28 |
| 25 | $0.41600 | $10.40 |
| 50 | $0.40740 | $20.37 |
| 100 | $0.39860 | $39.86 |
| 250 | $0.38732 | $96.83 |
| 500 | $0.37900 | $189.50 |
| 1,000 | $0.37086 | $370.86 |
| 3,000 | $0.35828 | $1,074.84 |
| Unit Price without GST: | $0.47000 |
|---|---|
| Unit Price with GST: | $0.54050 |


