
KC4-1/0 | |
---|---|
DigiKey Part Number | KC4-1/0PC-ND |
Manufacturer | |
Manufacturer Product Number | KC4-1/0 |
Description | COPPER CODE HEX DIE, 4 TON, 1/0 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Splices and Terminals, 1/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Splices and Terminals, 1/0 AWG | |
Specifications | - | |
Compatible Tools | CT-2600 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $425.68000 | $425.68 |
Unit Price without GST: | $425.68000 |
---|---|
Unit Price with GST: | $489.53200 |