
NE2X2WH6-A | |
---|---|
DigiKey Part Number | 298-22590-ND |
Manufacturer | |
Manufacturer Product Number | NE2X2WH6-A |
Description | WIRE DUCT SLOTTED ADH SCREW 6' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Adhesive, Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.000" (50.80mm) | |
Length | 6.00' (1.83m) | |
Width | 2.140" (54.35mm) | |
Mounting Type | Adhesive, Screw | |
Features | - | |
Material | Polyphenylene Oxide (PPO), Halogen Free | |
Color | White | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $238.98000 | $238.98 |
12 | $220.87250 | $2,650.47 |
30 | $214.52800 | $6,435.84 |
54 | $210.54796 | $11,369.59 |
102 | $206.31873 | $21,044.51 |
252 | $200.44095 | $50,511.12 |
504 | $196.04058 | $98,804.45 |
Unit Price without GST: | $238.98000 |
---|---|
Unit Price with GST: | $274.82700 |