
1.5SMC30AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1.5SMC30AS_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMC30AS_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMC30AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC30AS_R1_00001 |
Description | TVS DIODE 25.6VWM 41.4V DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 36A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 41.4V | |
Current - Peak Pulse (10/1000µs) | 36A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.40629 | $325.03 |
| 1,600 | $0.36732 | $587.71 |
| 2,400 | $0.34745 | $833.88 |
| 4,000 | $0.32511 | $1,300.44 |
| 5,600 | $0.31188 | $1,746.53 |
| 8,000 | $0.29901 | $2,392.08 |
| 20,000 | $0.27077 | $5,415.40 |
| 40,000 | $0.25950 | $10,380.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.62000 | $1.62 |
| 10 | $1.00300 | $10.03 |
| 100 | $0.65040 | $65.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.82400 | $8.24 |
| 100 | $0.56500 | $56.50 |
| Unit Price without GST: | $1.23000 |
|---|---|
| Unit Price with GST: | $1.41450 |

