DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS1A_R1_00001

DigiKey Part Number
3757-GS1A_R1_00001TR-ND - Tape & Reel (TR)
3757-GS1A_R1_00001CT-ND - Cut Tape (CT)
3757-GS1A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GS1A_R1_00001
Description
DIODE STANDARD 50V 1A DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 50 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 µA @ 50 V
Capacitance @ Vr, F
12pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,360
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.24000$0.24
10$0.16400$1.64
100$0.13560$13.56
500$0.09478$47.39
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800$0.04090$73.62
3,600$0.03727$134.17
Manufacturers Standard Package
Unit Price without GST:$0.24000
Unit Price with GST:$0.27600