
GV806B_R2_00001 | |
---|---|
DigiKey Part Number | 3757-GV806B_R2_00001TR-ND - Tape & Reel (TR) 3757-GV806B_R2_00001CT-ND - Cut Tape (CT) 3757-GV806B_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GV806B_R2_00001 |
Description | DIODE STANDARD 600V 8A TO277B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Surface Mount TO-277B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 8 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 55pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277B | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.20000 | $1.20 |
10 | $0.74200 | $7.42 |
100 | $0.47520 | $47.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.20471 | $1,023.55 |
10,000 | $0.18730 | $1,873.00 |
15,000 | $0.17842 | $2,676.30 |
25,000 | $0.16845 | $4,211.25 |
35,000 | $0.16255 | $5,689.25 |
50,000 | $0.15681 | $7,840.50 |
Unit Price without GST: | $1.20000 |
---|---|
Unit Price with GST: | $1.38000 |