4-SIP, KBJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBJ2010_T0_00601

DigiKey Part Number
3757-KBJ2010_T0_00601-ND
Manufacturer
Manufacturer Product Number
KBJ2010_T0_00601
Description
BRIDGE RECT 1PHASE 1KV 20A KBJ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole KBJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
20 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 20 A
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, KBJ
Supplier Device Package
KBJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,302
Check for Additional Incoming Stock
All prices are in NZD
Tube
QuantityUnit PriceExt Price
1$2.57000$2.57
10$1.62100$16.21
100$1.07420$107.42
500$0.83926$419.63
1,000$0.76364$763.64
2,000$0.70004$1,400.08
5,000$0.63120$3,156.00
10,000$0.58868$5,886.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$2.57000
Unit Price with GST:$2.95550