
MBR110AFC_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MBR110AFC_R1_00001TR-ND - Tape & Reel (TR) 3757-MBR110AFC_R1_00001CT-ND - Cut Tape (CT) 3757-MBR110AFC_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR110AFC_R1_00001 |
Description | DIODE SCHOTTKY 100V 1A SMAFC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SMAF-C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF-C | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.63000 | $0.63 |
| 10 | $0.38800 | $3.88 |
| 100 | $0.24350 | $24.35 |
| 500 | $0.18040 | $90.20 |
| 1,000 | $0.15999 | $159.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.10082 | $302.46 |
| 6,000 | $0.09051 | $543.06 |
| 9,000 | $0.08524 | $767.16 |
| 15,000 | $0.07933 | $1,189.95 |
| 21,000 | $0.07582 | $1,592.22 |
| 30,000 | $0.07241 | $2,172.30 |
| 75,000 | $0.06492 | $4,869.00 |
| 150,000 | $0.06030 | $9,045.00 |
| 300,000 | $0.05774 | $17,322.00 |
| Unit Price without GST: | $0.63000 |
|---|---|
| Unit Price with GST: | $0.72450 |

